Reduced Price
VishayTSOP14536IR Remote Receivers
IR Remote Receiver 36kHz 39m 3-Pin Tube
Compliant | |
EAR99 | |
Active | |
8541.49.95.00 | |
Automotive | No |
PPAP | No |
30 | |
36 | |
5.5 | |
3.3|5 | |
2.5 | |
-25 | |
85 | |
Tube | |
Mounting | Through Hole |
Package Height | 6.95 |
Package Width | 5.6 |
Package Length | 6 |
PCB changed | 3 |
3 |
EDA / CAD Models |