Compliant | |
EAR99 | |
Active | |
8541.49.95.00 | |
Automotive | No |
PPAP | No |
24 | |
36 | |
5.5 | |
3.3|5 | |
2.5 | |
3 | |
-25 | |
85 | |
Bag | |
Mounting | Through Hole |
Package Height | 6.95 |
Package Width | 4.8 |
Package Length | 5 |
PCB changed | 3 |
3 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
8541.49.95.00 | |
Automotive | No |
PPAP | No |
24 | |
36 | |
5.5 | |
3.3|5 | |
2.5 | |
3 | |
-25 | |
85 | |
Bag | |
Mounting | Through Hole |
Package Height | 6.95 |
Package Width | 4.8 |
Package Length | 5 |
PCB changed | 3 |
3 |
EDA / CAD Models |