Reduced Price
VishayTSOP18240IR Remote Receivers
IR Remote Receiver 40kHz 30m 3-Pin Tube
Compliant | |
EAR99 | |
Active | |
8541.49.95.00 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 6.95 mm |
Package Width | 4.8 mm |
Package Length | 5 mm |
PCB changed | 3 |
3 |
EDA / CAD Models |