Top Searched
VishayTSOP2238IR Remote Receivers
IR Remote Receiver 38kHz 90° 24m 3-Pin Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 6.95 mm |
Package Width | 5.6 mm |
Package Length | 6 mm |
PCB changed | 3 |
3 |
EDA / CAD Models |