EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.95.00 |
Automotive | No |
PPAP | No |
Transmission Distance (m) | 30 |
Viewing Orientation (°) | 90 |
Subcarrier Frequency (kHz) | 36 |
Maximum Operating Supply Voltage (V) | 5.5 |
Typical Operating Supply Voltage (V) | 3.3|5 |
Minimum Operating Supply Voltage (V) | 2.5 |
Supply Current (mA) | 0.45 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Through Hole |
Package Height | 6.95 |
Package Width | 5.6 |
Package Length | 6 |
PCB changed | 3 |
Pin Count | 3 |