EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.59.00.80 |
Automotive | No |
PPAP | No |
Transmission Distance (m) | 30 |
Viewing Orientation (°) | 100 |
Subcarrier Frequency (kHz) | 38 |
Maximum Operating Supply Voltage (V) | 5.5 |
Typical Operating Supply Voltage (V) | 3.3|5 |
Minimum Operating Supply Voltage (V) | 2 |
Supply Current (mA) | 0.45 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 4 mm |
Package Width | 5.3 mm |
Package Length | 7.2 mm |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
Pin Count | 4 |