50% Off
VishayTSOP36333TTIR Remote Receivers
IR Remote Receiver 33kHz 90° 26m 4-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.49.95.00 | |
Automotive | No |
PPAP | No |
24 | |
90 | |
33 | |
5.5 | |
3.3|5 | |
2.5 | |
0.45 | |
-25 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 5.3 |
Package Length | 7.5 |
PCB changed | 4 |
Supplier Package | SMD |
4 |
EDA / CAD Models |