Top Searched
VishayTSOP37238TT1IR Remote Receivers
IR Remote Receiver 38kHz 150° 18m 8-Pin SMD EP T/R
Compliant | |
EAR99 | |
Active | |
8541.49.95.00 | |
Automotive | No |
PPAP | No |
24 | |
150 | |
38 | |
5.5 | |
3.3|5 | |
2.5 | |
0.45 | |
-25 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8 |
Package Width | 3.95 |
Package Length | 3.95 |
PCB changed | 8 |
Standard Package Name | SMD |
Supplier Package | SMD EP |
8 |
EDA / CAD Models |