VishayTSOP37256HTT1IR Remote Receivers
IR Remote Receiver 56kHz 150° 18m 4-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.49.95.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.3 |
Package Width | 1 |
Package Length | 4.3 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 |
EDA / CAD Models |