50% Off
VishayTSOP75440WTRIR Remote Receivers
IR Remote Receiver 40kHz 150° 18m 4-Pin Mini-SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.49.95.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35 mm |
Package Width | 3 mm |
Package Length | 6.8 mm |
PCB changed | 4 |
Supplier Package | Mini-SMD |
4 |
EDA / CAD Models |