EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.95.00 |
Automotive | No |
PPAP | No |
Transmission Distance (m) | 30 |
Viewing Orientation (°) | 90 |
Subcarrier Frequency (kHz) | 38 |
Maximum Operating Supply Voltage (V) | 3.6 |
Typical Operating Supply Voltage (V) | 3.3 |
Minimum Operating Supply Voltage (V) | 2 |
Supply Current (mA) | 0.37 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bag |
Mounting | Through Hole |
Package Height | 6.35 |
Package Width | 5 |
Package Length | 5.4 |
PCB changed | 3 |
Supplier Package | Minimold |
Pin Count | 3 |