Taiwan SemiconductorTSPB15U45S S1GRectifiers
Diode Schottky 45V 15A 3-Pin(2+Tab) SMPC-4.0 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
300 | |
Part Number | |
Single Dual Anode | |
Active | |
-55 | |
-55 to 150 | |
15 | |
0.56 | |
150 | |
Mounting | Surface Mount |
Package Height | 1.2(Max) |
Package Width | 5.65(Max) |
Package Length | 4.05(Max) |
PCB changed | 2 |
Tab | Tab |
Supplier Package | SMPC-4.0 |
3 |