Teledyne e2vTSPC603RMGS12LCMicroprocessors - MPUs
MPU PowerPC PID7t-603e Processor RISC 64bit 0.29um 266MHz 3.3V 255-Pin CI-CGA
Not Compliant | |
3A001a.2.c. | |
Obsolete | |
8542.31.00.50 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.84 - 1.7(Max) |
Package Width | 21 |
Package Length | 21 |
PCB changed | 255 |
Standard Package Name | CGA |
Supplier Package | CI-CGA |
255 |
A e2v Technologies branded TSPC603RMGS12LC microprocessor can help you and your electrical circuit get organized. This microprocessor has a minimum operating temperature of -55 °C and a maximum of 125 °C. 266 MHz is its maximum speed. This is a 64 bit processor. This device is based on the PowerPC core architecture. This device has a typical operating supply voltage of 2.5 V. Its minimum operating supply voltage of 2.375 V, while its maximum is 2.625 V.