Teledyne e2vTSPC603RVGH10LCMicroprocessors - MPUs
MPU PowerPC PID7t-603e Processor RISC 64bit 0.29um 233MHz 3.3V 255-Pin HITCE CBGA
Not Compliant | |
Obsolete | |
Automotive | No |
PPAP | No |
PowerPC PID7t-603e Processor | |
RISC | |
PowerPC | |
1 | |
64 | |
233 | |
0 | |
0 | |
0 | |
No | |
0 | |
0 | |
0 | |
0 | |
0 | |
2.375 | |
2.5 | |
2.625 | |
3.3 | |
-40 | |
110 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 2.08(Max) |
Package Width | 21 |
Package Length | 21 |
PCB changed | 255 |
Standard Package Name | BGA |
Supplier Package | HITCE CBGA |
255 |