TRACO Electronic AGTSR 1-2465SMDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 6.5V 1A 6-Pin SMD Module
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 7.3 |
Package Width | 9.3 |
Package Length | 15.2 |
PCB changed | 6 |
Supplier Package | SMD Module |
6 |
EDA / CAD Models |