TRACO Electronic AGTSR 2-2465DC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 6.5V 2A 3-Pin SIP Module
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 10.1 |
Package Width | 7.5 |
Package Length | 14 |
PCB changed | 3 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
3 | |
Lead Shape | Through Hole |
EDA / CAD Models |