TRACO Electronic AGTSR 3-2450DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 3V 3A 3W 5-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 15.5 |
Package Width | 6 |
Package Length | 10.4 |
PCB changed | 5 |
5 |
EDA / CAD Models |