EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Type | Step Down |
Isolation | Non-Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 15 |
Typical Input Voltage (V) | 24 |
Maximum Input Voltage (V) | 32 |
Output Voltage (V) | 12 |
Output Current (A) | 0.5 |
Input/Output Type | DC/DC |
Switching Frequency (kHz) | 330 |
Switching Regulator | Yes |
Load Regulation | 0.6% |
Line Regulation | 0.2% |
Efficiency (%) | 97(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 90 |
Output Type | Fixed |