TRACO Electronic AGTSRN 1-24120SMDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT -12V/12V 0.3A/1A 6-Pin SMD Module
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 7.35 mm |
Package Width | 9.3 mm |
Package Length | 15.2 mm |
PCB changed | 6 |
Standard Package Name | SMD |
Supplier Package | SMD Module |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |