SamtecTSS-105-01-T-DConnector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Use this shrouded TSS-105-01-T-D header connector from Samtec where IDC ribbon cables are used. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with matte tin over nickel. It has a straight body orientation. It has a header type gender. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. TSS-105-01-T-D is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. This product is 16.51 mm long, 9.27 mm tall and 9.27 mm deep.

1,793 parts: Ships in 3 days

    Total$2.38Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      3 weeks
      • In Stock: 1,793 parts
      • Price: $2.3751