knitter-switchTSS 650 R-JSwitch Tactile
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 100000Cycles 1.96N SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Long Travel | |
Round Button | |
SPST | |
N.O. | |
0.05@12VDC | |
300VAC | |
100 | |
100 | |
100000 | |
1.96 | |
1.5 | |
2 | |
6.05 | |
Surface Mount | |
J-Bend | |
4 | |
4.5 | |
High Temperature Thermoplastic Nylon | |
Straight | |
-40 | |
85 | |
Tape and Reel | |
6 | |
7.4 | |
5 | |
High Temperature Thermoplastic Nylon/N/A | |
Gold |