knitter-switchTSS65SSwitch Tactile
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 3.2N SMD T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8536.50.90.65 | |
Automotive | Unknown |
PPAP | Unknown |
Round Button | |
SPST | |
N.O. | |
0.05@12VDC | |
250VAC | |
100 | |
100 | |
50000 | |
3.2 | |
Salmon | |
5.2 | |
7.95 | |
Surface Mount | |
Gull Wing | |
4 | |
4.5 | |
High Temperature Thermoplastic Nylon | |
Straight | |
-40 | |
85 | |
Tape and Reel | |
6.2 | |
9 | |
9.7 | |
High Temperature Thermoplastic Nylon/N/A | |
Phosphor Bronze | |
Silver |