SamtecTSSH-110-01-L-D-RAConnector Headers and PCB Receptacles

Conn Shrouded Header (3 Sides) HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Tube

Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded TSSH-110-01-L-D-RA header connector from Samtec on your PCB today! This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a right angle body orientation. It has a header type gender. Its pitch is 2.54 mm. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 30.48 mm long, 7.37 mm tall and 13.71 mm deep. TSSH-110-01-L-D-RA is housed in black liquid crystal polymer.

18 parts: Ships in 16 days

    Total$2.93Price for 1

    • Ships in 16 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      3 weeks
      • In Stock: 18 parts
      • Price: $2.933