SamtecTSSH-110-01-S-D-RAConnector Headers and PCB Receptacles
Conn Shrouded Header (3 Sides) HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shrouded Header | |
HDR | |
20 | |
2 | |
Solder | |
2.54 | |
Right Angle | |
2.54 | |
-55 | |
125 | |
Tube | |
30.48 | |
13.71 | |
7.37 | |
Through Hole |
Use this shrouded TSSH-110-01-S-D-RA header connector from Samtec where IDC ribbon cables are used. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. Its pitch is 2.54 mm. It has a header type gender. This is a 2-row connector. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 30.48 mm long, 7.37 mm tall and 13.71 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. TSSH-110-01-S-D-RA is housed in black liquid crystal polymer.
EDA / CAD Models |