Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.8 |
Package Width | 3.95 |
Package Length | 3.95 |
PCB changed | 8 |
Standard Package Name | SMD |
Supplier Package | SMD |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.8 |
Package Width | 3.95 |
Package Length | 3.95 |
PCB changed | 8 |
Standard Package Name | SMD |
Supplier Package | SMD |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |