SamtecTST-105-02-T-DConnector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shrouded Header | |
HDR | |
10 | |
2 | |
Solder | |
2.54 | |
Straight | |
Center Key/Center Slot | |
2.54 | |
3.4/Contact | |
425VAC|600VDC | |
5000 | |
-55 | |
105 | |
Bulk | |
20.32 | |
9.27 | |
9.27 | |
Through Hole |
Protect your printed circuit boards from accidental damages with Samtec's shrouded TST-105-02-T-D header connector. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3.4 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. TST-105-02-T-D is housed in black polyester. This product is 20.32 mm long, 9.27 mm tall and 9.27 mm deep. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method.
EDA / CAD Models |