SamtecTST-105-04-G-D-RAConnector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Tube

Samtec's shrouded TST-105-04-G-D-RA header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a header type gender. It has a right angle body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 3.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 20.32 mm long, 9.27 mm tall and 12.32 mm deep. This connector has an operating temperature of -55 to 125 °C. TST-105-04-G-D-RA is housed in black polyester. It uses the solder termination method.

25 parts: Ships in 2 days

    Total$4.84Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      3 weeks
      • In Stock: 25 parts
      • Price: $4.8393