SamtecTST-117-01-G-DConnector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this shrouded TST-117-01-G-D header connector from Samtec. This HDR connector's 34 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 3.4 A/contact. This product is 50.8 mm long, 9.27 mm tall and 9.27 mm deep. This connector has an operating temperature of -55 to 125 °C. TST-117-01-G-D is housed in black polyester. It uses the solder termination method.

2 parts: Ships today

    Total$4.47Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1921+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      United States of America
      • In Stock: 2 parts
      • Price: $4.47