SamtecTST-120-01-G-DConnector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded TST-120-01-G-D header connector from Samtec on your PCB today! This HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 3.4 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 58.42 mm long, 9.27 mm tall and 9.27 mm deep. It uses the solder termination method. TST-120-01-G-D is housed in black polyester. This connector has an operating temperature of -55 to 125 °C.

8 parts: Ships tomorrow

    Total$5.26Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      1 week
      • In Stock: 8 parts
      • Price: $5.26