ITT IncTST09RD01YConnector Headers and PCB Receptacles

Conn Wire to Board RCP 9 POS 5.08mm Solder ST Thru-Hole

This wire to board TST09RD01Y header connector from ITT is used for jumper posts to support physical configuration options on printed circuit boards. This RCP connector has 9 contacts that are plated with gold. It has a receptacle type gender. It has a maximum voltage rating of 240 VAC. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 10 A. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. TST09RD01Y is housed in black nylon. This product is 61.9 mm long, 23.15 mm tall and 9.8 mm deep.

1 part: Ships in 2 days

    Total$9.79Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      13 weeks
      • In Stock: 1 part
      • Price: $9.7911