50% Off

ITT IncTST12PA00Connector Rectangular

Conn Rectangular PIN 12 POS Crimp ST Cable Mount

Ensure a complete connection between two different circuit boards is made using ITT's TST12PA00 discrete wire housing. This PL connector has 12 PL contacts. This is a 3-row connector. It has a plug type gender. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 13 A. This rectangle connector has an operating temperature of -55 to 105 °C. This product is 32 mm long, 19 mm tall and 33 mm deep. TST12PA00 is housed in black nylon.

Total In Stock: 1,965 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    Netherlands
    Manufacturer Lead Time:
    15 weeks
    • Price: