knitter-switchTST 1 GSwitch Toggle
Switch Toggle Mom OFF Mom SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Round Lever | |
SPDT | |
Mom OFF Mom | |
Unthreaded | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
20 | |
30000 | |
Chrome | |
6.1 | |
1 | |
PC Mount | |
PC Pins | |
3 | |
3.3 | |
2.54 | |
Epoxy | |
Terminals | |
Epoxy | |
IP67 | |
Straight | |
-30 | |
85 | |
Sub-Miniature | |
8.13 | |
4.65 | |
5.08 | |
8.89 | |
8.13 | |
5.08 | |
19.64 |