ITT IncTST24PA00Connector Rectangular

Conn Rectangular PIN 24 POS Crimp ST Cable Mount

This TST24PA00 discrete wire housing from ITT has secure locking mechanisms when used for larger power applications. This PL connector has 24 PL contacts. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. It has a plug type gender. This is a 4-row connector. This device has a maximum current rating of 13 A. TST24PA00 is housed in black nylon. This product is 42 mm long, 24 mm tall and 33 mm deep. This rectangle connector has an operating temperature of -55 to 105 °C.

56 parts: Ships in 2 days

    Total$6.06Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2417+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Germany
      • In Stock: 56 parts
      • Price: $6.0557