ITT IncTST24RB02ZConnector Rectangular

Conn Rectangular SKT 24 POS 5.08mm Solder ST Thru-Hole

The TST24RB02Z USB connector can help you make a reliable connection between multiple boards thanks to ITT. This is a 4-row connector. Its pitch is 5.08 mm. It has a plug type gender. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. This socket type connector has 24 contacts that are plated with gold. This device has a maximum current rating of 13 A. TST24RB02Z is housed in nylon. This product is 45.6 mm long, 13.5 mm tall and 21.3 mm deep. This harting connector has an operating temperature of -40 to 105 °C. It uses the solder termination method.

14 parts: Ships in 2 days

    Total$23.96Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2406+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Hungary
      • In Stock: 14 parts
      • Price: $23.9559