Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Round Lever | |
DPDT | |
ON Mom | |
Unthreaded | |
0.4@20VAC 20VDC | |
1000VAC | |
>1000 | |
<20 | |
30000 | |
Chrome | |
6.1 | |
2 | |
2.54 | |
PC Mount with Bracket | |
PC Pins | |
6 | |
3.3 | |
2.54 | |
Epoxy | |
Terminals | |
Epoxy | |
IP67 | |
Right Angle | |
-30 | |
85 | |
Sub-Miniature | |
8.13 | |
4.11 | |
9.26 | |
10.16 | |
8.13 | |
22.39 | |
10.16 |