STMicroelectronicsTSU104IQ4TOperational Amplifiers - Op Amps
Op Amp Quad Nanopower Amplifier R-R I/O 5.5V 16-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 | |
Lead Shape | No Lead |
The configuration of this general purpose amplifier TSU104IQ4T OP amp from STMicroelectronics allows it to take on a variety of different behaviors and characteristics with external components such as resistors, capacitors and inductors. This op amp has a temperature range of -40 °C to 85 °C. This device uses a single power supply. This device utilizes CMOS technology. It has 4 channels per chip.
EDA / CAD Models |