STMicroelectronicsTSV630IQ1TOperational Amplifiers - Op Amps
Op Amp Single Low Voltage Amplifier R-R I/O 5.5V 6-Pin DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.36 |
| Package Width | 1.3 |
| Package Length | 1.2 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| 6 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
