STMicroelectronicsTSV6392AISTOperational Amplifiers - Op Amps
Op Amp Dual Micropower Amplifier R-R I/O 5.5V 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
TSV6392AIST | |
Automotive | No |
PPAP | No |
Micropower Amplifier | |
Micropower Amplifier | |
2 | |
Rail to Rail Input/Output | |
CMOS | |
CMOS | |
0.8@5V | |
1.5 | |
3|5 | |
5.5 | |
0.00001@5V | |
0.00001@5V | |
0.138@5V | |
72@5V | |
Single | |
1.1@5V | |
60@5V | |
98 | |
60 | |
60 to 65 | |
2.4 | |
No | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier TSV6392AIST OP amp from STMicroelectronics produces a large amount of gain. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 channels per chip. This device uses a single power supply. This device is made with CMOS technology.
EDA / CAD Models |