STMicroelectronicsTSV792IYDTOperational Amplifiers - Op Amps
Op Amp Dual GP R-R I/O 5.5V Automotive AEC-Q100 8-Pin SO T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
8 |
EDA / CAD Models |