STMicroelectronicsTSV855AIPTOperational Amplifiers - Op Amps
Op Amp Quad Low Power Amplifier R-R O/P 5.5V 16-Pin TSSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Power Amplifier | |
Low Power Amplifier | |
4 | |
Rail to Rail Output | |
0.8@5V | |
2.5 | |
3|5 | |
5.5 | |
0.03@5V | |
0.06@5V | |
0.72@5V | |
70@5V | |
Single | |
0.7@5V | |
30@5V | |
110 | |
0.3@5V | |
72 | |
71 to 75 | |
1.3 | |
Yes | |
-40 | |
125 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
If you need your circuit to perform basic mathematical operations such as addition, subtraction, differentiation, and integration then general purpose amplifier TSV855AIPT OP amp from STMicroelectronics is perfect for you! This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses a single power supply. It has 4 channels per chip.