STMicroelectronicsTSV992IDTOperational Amplifiers - Op Amps
Op Amp Dual Low Voltage Amplifier R-R I/O 5.5V 8-Pin SO N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
8 | |
Lead Shape | Gull-wing |
Amplify voltage signals in your electronic circuit design by implementing this general purpose amplifier TSV992IDT OP amp from STMicroelectronics. This op amp has a temperature range of -40 °C to 125 °C. This device utilizes biCMOS technology. It has 2 channels per chip. This device uses a single power supply.
EDA / CAD Models |