STMicroelectronicsTSV992IYDTOperational Amplifiers - Op Amps
Op Amp Dual Low Voltage Amplifier R-R I/O 5.5V Automotive AEC-Q100 8-Pin SO N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | Yes |
PPAP | Unknown |
Low Voltage Amplifier | |
Low Voltage Amplifier | |
2 | |
Rail to Rail Input/Output | |
CMOS | |
4.5@5V | |
2.5 | |
3|5 | |
5.5 | |
0.00001@5V | |
0.00001@5V | |
2.2@5V | |
35@5V | |
Single | |
10@5V | |
21@5V | |
91 | |
62 | |
60 to 65 | |
20 | |
No | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO N |
8 | |
Lead Shape | Gull-wing |
Commonly used in nearly all electronics today, this general purpose amplifier TSV992IYDT OP amp from STMicroelectronics produces a large amount of gain. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with biCMOS technology. This device uses a single power supply. It has 2 channels per chip.
EDA / CAD Models |