STMicroelectronicsTSV994IPTOperational Amplifiers - Op Amps
Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
14 | |
Lead Shape | Gull-wing |
Easily produce a large amount of gain in your electronic circuit by using this general purpose amplifier TSV994IPT from STMicroelectronics in a cascaded fashion. This op amp has a temperature range of -40 °C to 125 °C. This device utilizes biCMOS technology. It has 4 channels per chip. This device uses a single power supply.
EDA / CAD Models |