SamtecTSW-101-07-G-DConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole

Use this unshrouded TSW-101-07-G-D connector from Samtec when board-to-board interconnects is required. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 550 VAC. This is a 2-row connector. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. TSW-101-07-G-D is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. This product is 2.54 mm long, 8.38 mm tall and 5.08 mm deep. It uses the solder termination method.

555 parts: Ships today

    Total$0.30Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2201+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Malaysia
      • In Stock: 555 parts
      • Price: $0.30