SamtecTSW-101-26-F-SConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 1 POS Solder ST Top Entry Thru-Hole Bulk

Use this unshrouded TSW-101-26-F-S header connector from Samtec where IDC ribbon cables are used. This HDR connector's a single contact that is made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. It uses the solder termination method. TSW-101-26-F-S is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. This product is 2.54 mm long, 8.38 mm tall and 2.54 mm deep.

820 parts: Ships tomorrow

    Total$0.15Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1721+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Malaysia
      • In Stock: 820 parts
      • Price: $0.15