SamtecTSW-102-06-G-DConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Make strong and binding connections on your circuit boards by adopting this unshrouded TSW-102-06-G-D connector from Samtec. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a header type gender. Its pitch is 2.54 mm. This is a 2-row connector. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 5.08 mm long, 5.21 mm tall and 5.08 mm deep. TSW-102-06-G-D is housed in black polyester.

219 parts: Ships today

    Total$0.50Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1551+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      United States of America
      • In Stock: 219 parts
      • Price: $0.50