SamtecTSW-102-06-G-SConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Look no further than the unshrouded TSW-102-06-G-S header connector from Samtec, a great tool to use when board-to-board interconnects is required. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. Its pitch is 2.54 mm. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 550 VAC. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 5.08 mm long, 5.21 mm tall and 2.54 mm deep. TSW-102-06-G-S is housed in black polyester. This connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

Total In Stock: 31 parts

Regional Inventory: 19

    Total$0.33Price for 1

    19 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2341+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Malaysia
      • In Stock: 19 parts
      • Price: $0.33
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2130+
      Manufacturer Lead Time:
      3 weeks
      Country Of origin:
      Malaysia
      • In Stock: 12 parts
      • Price: $0.3867