SamtecTSW-102-07-L-DConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bag

Support physical configuration options for jumper posts by mounting this unshrouded TSW-102-07-L-D header connector from Samtec. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a header type gender. This is a 2-row connector. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. TSW-102-07-L-D is housed in black polyester. This product is 5.08 mm long, 8.38 mm tall and 5.08 mm deep.

4 parts: Ships in 2 days

    Total$0.30Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2308+
      Manufacturer Lead Time:
      3 weeks
      Country Of origin:
      Vietnam
      • In Stock: 4 parts
      • Price: $0.297