SamtecTSW-102-08-G-D-RAConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk

Samtec's unshrouded TSW-102-08-G-D-RA header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 2.54 mm. This is a 2-row connector. It has a maximum voltage rating of 450 VAC. It has a right angle body orientation. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. TSW-102-08-G-D-RA is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. This product is 5.08 mm long, 5.56 mm tall and 12.44 mm deep.

9,786 parts: Ships in 2 days

    Total$0.59Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      3 weeks
      • In Stock: 9,786 parts
      • Price: $0.5850