SamtecTSW-102-14-T-DConnector Headers and PCB Receptacles

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

This unshrouded TSW-102-14-T-D header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a straight body orientation. This is a 2-row connector. It has a header type gender. It has a maximum voltage rating of 550 VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. TSW-102-14-T-D is housed in black polyester. This product is 5.08 mm long, 10.67 mm tall and 5.08 mm deep.

347 parts: Ships in 2 days

    Total$0.39Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      3 weeks
      • In Stock: 347 parts
      • Price: $0.3861